Tripp Lite P566-003-VGA HDMI to VGA Active Adapter Cable (HDMI to

MPN
P566-003-VGA
Brand
Tripp Lite
EAN-13
037332201126
Order Code
73-0987
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Send High-Definition HDMI Video Signals to a VGA Display
Connects HDMI source to a VGA monitor, projector or TV
Ideal for displaying video on large monitor or digital sign
Low-profile HD15 connector fits neatly into tight spaces
Plug-and-play—no software or drivers necessary

Vibrant, Superior Video Quality
Supports HD video resolutions up to 192 x 12 @ 6 Hz

Superior Materials for Superior Performance
Foil and braid shielding for reliable protection from EMIFI line noise
Gold-plated HDMI connector and contacts for maximum conductivity and minimum data loss
Integral strain relief reduces stress and adds flexibility
Impedance-matched twisted-pair construction reduces crosstalk and interference
USB Micro-B port provided in case additional power is needed

In certain applications, it is necessary to provide additional power to the adapter by using a Micro-USB cable to a USB wall charger. It is also suggested to manually set the same Refresh Rate and Resolution settings on your Source and VGA devices.
  • Supports HD video resolutions up to 192 x 12 @ 6 Hz
  • Gold-plated HDMI connector for maximum conductivity
  • Foil and braid shielding for reliable EMI/RFI line noise protection
  • Low-profile VGA connector fits neatly into tight spaces
  • Plug-and-play with no software or drivers required

Reviews

Be the first to submit a review

Trustpilot