Tripp Lite P137-06N-VGA Keyspan Mini DisplayPort to Active VGA Adapter,

MPN
P137-06N-VGA
Brand
Tripp Lite
EAN-13
037332158901
Order Code
73-0942
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.14
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a VGA monitor to a Mac or PC with a Mini Displayport output
Compatible with Thunderbolt 1 and 2 ports on Mac computers
Plug-and-play convenience—no drivers or software needed
Supports computer video resolutions up to 192 x 12, and HD resolutions up to 18p
Ideal for use with graphics cards, such as AMD Eyefinity, that do not output Dual Mode (DP++) signals
Converts both Single-Mode and Dual Mode (DP++) Displayport output
  • Connect a VGA monitor to a Mac or PC with a Mini Displayport output
  • Compatible with Thunderbolt 1 and 2 ports on Mac computers
  • Plug-and-play convenience—no drivers or software needed
  • Supports computer video resolutions up to 192 x 12, and HD resolutions up to 18p
  • Ideal for use with graphics cards, such as AMD Eyefinity, that do not output Dual Mode (DP++) signals
  • Converts both Single-Mode and Dual Mode (DP++) Displayport output

Reviews

Be the first to submit a review

Trustpilot