Tripp Lite P136-06N-HV-V2 DisplayPort to VGA/HDMI All-in-One Converter

MPN
P136-06N-HV-V2
Brand
Tripp Lite
EAN-13
037332193216
Order Code
71-9467
Country of Origin
Vietnam
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

No more carrying around separate adapters for various monitors, projectors and televisions. The P136-6N-HV-V2 DisplayPort 1.2 to VGA/HDMI All-in-One Converter Adapter connects your laptop or tablet’s DisplayPort to a VGA or HDMI display. The simple all-in-one solution for displaying content on a larger screen, the P136-6N-HV-V2 is ideal for trade shows, classrooms, lecture halls and other presentations.

The all-in-one unit contains separate female HD15 and HDMI ports. It supports video resolutions up to 192 x 12, including 18p @ 6 Hz (HD15), and 4K x 2K Ultra High Definition (UHD) up to 384 x 216 @ 24/3 Hz (HDMI). It also supports 36-bit Deep Color (12 bits per channel).

The P136-6N-HV-V2 is compatible with laptops, tablets and other devices equipped with a female DisplayPort. It’s completely plug-and-play with no software or drivers to install or external power supply needed. With its small size and built-in cable, the P136-6N-HV-V2 is perfect for stowing in your laptop bag and carrying to school, the office or the latest trade show.
  • Separate HD15 and HDMI female connectors
  • HDMI port supports UHD 4K x 2K video resolutions @ 24/3 Hz
  • The P136-6N-HV is a Passive adapter, and requires the connected computer to have a DP++ ( Displayport ++ ) port
  • Plug and play—no software, drivers or power supply needed
  • Small size for easy carrying in laptop bag or briefcase

Reviews

Be the first to submit a review

Trustpilot