No more carrying around separate adapters for various monitors, projectors and televisions. The P136-6N-HDV-4K DisplayPort 1.2 to VGA/DVI/HDMI All-in-One Converter Adapter connects your laptop or tablet’s DisplayPort to a VGA, DVI or HDMI display. The simple all-in-one solution for displaying content on a larger screen, the P136-6N-HDV-4K is ideal for trade shows, classrooms, lecture halls and other presentations.
The all-in-one unit contains separate female DVI, HD15 and HDMI ports. It supports video resolutions up to 192 x 18 (DVI); 192 x 12, including 18p (HD15); and 384 x 216 (HDMI). It also supports 36-bit Deep Color (12 bits per channel). The passive adapter requires the connected computer to have a DP++ (DisplayPort++) port.
The P136-6N-HDV-4K is compatible with laptops, tablets and other devices equipped with a female DisplayPort. It’s completely plug-and-play with no software, drivers or external power supply needed. With its small size and built-in cable, the P136-6N-HDV-4K is perfect for stowing in your laptop bag and carrying to school, the office or the latest trade show.
- Separate DVI, HD15 and HDMI female connectors
- HDMI port supports UHD 4K x 2K @ 24/3 Hz video resolutions
- Passive adapter requires connected computer to have DP++ port
- Plug and play—no software, drivers or power supply needed
- Small size for easy carrying in laptop bag or briefcase