Tripp Lite P131-06N Tripp Lite P131-06N HDMI to VGA with Audio Converter Cable

MPN
P131-06N
Brand
Tripp Lite
EAN-13
037332180261
Order Code
72-6946
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Send audio/video from a PC, Laptop, Ultrabook or other computer with a HDMI output port to a VGA display and Mini Stereo speakers
Supports video resolutions up to 192x12 (WUXGA)
Supports 2-channel analog audio output
Plug-and-Play
No external power or drivers required
Features a Micro USB port in the event that additional power is needed
  • Supports video resolutions up to 192 x 12 (WUXGA)
  • Supports 3.5 mm. Mini Stereo Audio
  • Supports 2-channel analog audio output
  • No external power required
  • Supports distances up to 1ft
  • Plug-and-Play

Reviews

Be the first to submit a review

Trustpilot