Tripp Lite N845-02M-8L-MG 40G MTP/MPO to 4xLC Fan-Out OM4 Plenum-Rated

MPN
N845-02M-8L-MG
Brand
Tripp Lite
EAN-13
037332200051
Order Code
71-7591
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £188.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The two-meter N845-2M-8L-MG MTP/MPO to 8xLC Fan-Out Patch Cable supports 4 Gb Ethernet speeds and is designed for high-density connections between 4GBASE-SR4 network equipment. With one female MTP/MPO and eight male LC connectors, this OM4-rated multimode fiber optic fan-out cable supports various multi- and single-fiber connections. It fully transmits 4GBASE-SR with four fibers transmitting at 1 Gbps in each direction. Base-8 Fiber compatible with both QSFP+ 4GBASE-SR4 and QSFP28 1GBASE-SR4 connections.

Push/pull tab connectors are easily accessible in high-density data center applications and make the cable easy to install and remove with one hand. The magenta-colored N845-2M-8L-MG features a premium-grade ceramic ferrule for 1 GbE and faster applications. The slim, space-saving uniboot design makes cable easier to manage. The plenum-rated jacket is perfect for connecting high-speed network components in ceilings, walls and ducts. The sturdy plastic housing is built to last a long time.
  • Push/pull tab connectors install/remove with one hand
  • Plenum-rated jacket for connecting in ceilings, walls and ducts
  • Base-8 Fiber compatible with both QSFP+ 4GBASE-SR4 and QSFP28 1GBASE-SR4 connections
  • Magenta color for easy OM4 identification
  • Slim, space-saving uniboot design for neat cable management
  • Premium-grade ceramic ferrule designed for fast applications

Reviews

Be the first to submit a review

Trustpilot