Tripp Lite N845-02M-12-MG 100G MTP/MPO Multimode OM4 Plenum-Rated Fiber

MPN
N845-02M-12-MG
Brand
Tripp Lite
EAN-13
037332200273
Order Code
71-9135
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £157.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The two-meter N845-2M-12-MG MTP/MPO Multimode Patch Cable supports 4/1 Gb Ethernet speeds and is designed for high-density connections between network equipment in telecommunication rooms and data centers. With two female MTP/MPO connectors, this OM4-rated multimode fiber optic cable is recommended for high-density fiber patching between data center MDFs (main distribution frames) and IDF (intermediate distribution frames). It’s colored magenta for instant identification as an OM4 cable. Base-8 Fiber compatible with both QSFP+ 4GBASE-SR4 and QSFP28 1GBASE-SR4 connections.

The 12-fiber MTP/MPO connectors are about the same size as SC connectors, but are 12 times denser, freeing up circuit card and rack space for other cables. The cable is tested for low insertion loss and back reflection on every connector and attenuation loss that meets or exceeds current standards. Push/pull tab connectors are easily accessible in high-density data center applications and make the cable easy to install and remove with one hand. The plenum-rated jacket is perfect for connecting high-speed network components in ceilings, walls and ducts.
  • Push/pull tab connectors install/remove with one hand
  • 12-fiber MTP/MPO connectors with 12x density of SC connectors
  • 1% tested for low insertion loss and back reflection
  • Base-8 Fiber compatible with both QSFP+ 4GBASE-SR4 and QSFP28 1GBASE-SR4 connections
  • 5/125 OM4-rated multimode fiber
  • Magenta color for easy OM4 identification

Reviews

Be the first to submit a review

Trustpilot