Tripp Lite HCINT150SL 150W Power Inverter/Charger for Mobile Medical

MPN
HCINT150SL
Brand
Tripp Lite
EAN-13
037332156020
Order Code
71-7507
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £474.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

15W 23V Medical-Grade Mobile Power Inverter/Charger for Medical Carts
This cost-effective hospital-cart power inverter/charger for medical equipment integrates seamlessly into your existing system. The HCINT15SL medical inverter battery charger is the ideal solution for providing safe, compliant power to mobile medical equipment used both inside and outside patient care areas.

Medical Inverter Provides IEC 661-1 Compliance for All Connected Electronic Devices
An isolation transformer reduces the cumulative shock potential of connected equipment, which helps ensure IEC 661-1 compliance for use in every sector of healthcare facilities, including patient care areas. This unit is compatible with both sealed lead acid (SLA) and Lithium Ion Phosphate (LiFePhos) batteries, so you can determine which technology best fits your needs. In addition to IEC 661-1, this module meets NFPA, NEC and JCAHO standards.

Smart Charging System for Long Battery Life
The advanced three-stage charger recharges batteries faster and more safely than conventional chargers. An internal automatic transfer switch (ATS) lets the module power connected equipment while also recharging the battery at the same time. The HCINT15SL can provide multiple hours of AC power in standard configuration, though runtime varies depending on battery condition and load.

Combats Electromagnetic Interference That Can Harm Equipment
Various electromagnetic and radio sources found in virtually every medical facility can cause disruptive interference on the AC line. Known as EMI (electromagnetic interference) and RFI (radio frequency interference), this line noise is a common cause of performance problems and can lead to incremental hardware damage and data corruption. The HCINT15SL incorporates technology that filters out disruptive line noise so that it won’t affect your equipment.

Superior Design for Simple Fuss-Free Use
The HCINT15SL’s simple cart and fleet management lets you track usage data at a glance. free downloadable PowerAlert software automatically saves valuable patient data from loss or corruption if the cart is left unattended and battery power is depleted. The included USB cable connects the module to any cart-mounted thin client or laptop computer. An optional remote user interface (RUI; sold separately) displays output and battery status and includes on/off and alarm-mute switches.

Rugged Construction Sure to Stand Up to Demanding Environments
The compact steel housing features a USB communication port and one C13 AC outlet on a six-inch dongle for connecting a device’s power cord. It is designed to endure in severe medical environments where reliable power is essential.
  • All-in-one inverter/charger/controller powers equipment on mobile medical carts
  • IEC 661-1 compliance for use inside and outside patient care areas
  • Approved to IEC661-1-2:214, 4th Ed.
  • Works with both SLA and LiFePhos batteries to best fit your power requirements
  • Internal ATS powers connected equipment and recharges battery simultaneously
  • Free PowerAlert® software protects valuable patient data from loss or corruption

Reviews

Be the first to submit a review

Trustpilot