Tripp Lite DWM60100XX Swivel/Tilt Wall Mount for 60" to 100" TVs and

MPN
DWM60100XX
Brand
Tripp Lite
EAN-13
10037332186598
Order Code
72-3588
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWM61XX Swivel/Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 6 to 1 inches.

The articulating arm has six pivots that adjust independently for angle to give you maximum flexibility in positioning your display to fit your environment and comfort level. A 9° swivel, -15° to +15° tilt and -3° to +3° screen level adjustment capability minimizes glare and provides comfortable viewing from multiple angles.

Durable all-metal frame with scratch-resistant powder-coated finish supports up to 275 lbs (124.7 kgs). Frame is open for easy wall access. Mounting hardware included Conforms to VESA-compliant displays with any of the following mounting hole patterns: 2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 2 x 5 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 3 x 5 mm, 3 x 6 mm, 4 x 2 mm, 4 x 3 mm, 4 x 4 mm, 4 x 5 mm, 4 x 6 mm, 5 x 2 mm, 5 x 3 mm, 5 x 4 mm, 5 x 5 mm, 5 x 6 mm, 6 x 3 mm, 6 x 4 mm, 6 x 5 mm, 6 x 6 mm, 6 x 9 mm, 7 x 3 mm, 7 x 4 mm, 7 x 5 mm, 7 x 6 mm, 8 x 4 mm, 8 x 5 mm, 8 x 6 mm, 9 x 5 mm, 9 x 6 mm
  • Fits most flat-panel displays from 6 to 1 in.
  • 9° swivel, -15° to +15° tilt and -3° to +3° screen adjustment
  • Durable metal construction
  • Supports up to 275 lbs (124.7 kgs)

Reviews

Be the first to submit a review

Trustpilot