Tripp Lite DWM2655M Swivel/Tilt Wall Mount for 26" to 55" TVs and Monitors

MPN
DWM2655M
Brand
Tripp Lite
EAN-13
037332183637
Order Code
72-7173
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £95.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWM2655M Swivel/Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 26 to 55 inches.

Adjust the display’s viewing angle to fit your environment and comfort level. A 12° swivel, -15° to +15° tilt and -5° to +5° screen level adjustment capability minimizes glare and provides comfortable viewing from multiple angles.

Durable all-metal frame with scratch-resistant powder-coated finish supports up to 11 lbs (49.9 kgs). Mounting hardware included. Built-in bubble level allows accurate display leveling. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 1 x 1 mm, 1 x 2 mm, 2 x 1 mm, 2 x 2 mm, 2 x 3 mm, 2 x 4 mm, 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 4 x 2 mm, 4 x 3 mm and 4 x 4 mm
  • Fits most flat-panel displays from 26 to 55 in.
  • One-touch adjustment for comfortable viewing
  • 12° swivel, -15° to +15° tilt and -5° to +5° screen adjustment
  • Supports up to 11 lbs (49.9 kgs)

Reviews

Be the first to submit a review

Trustpilot