Tripp Lite DWM2355S Tripp Lite DWM2355S Full-Motion TV Wall Mount with Fully

MPN
DWM2355S
Brand
Tripp Lite
EAN-13
037332258779
Order Code
72-5619
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mounts Your TV or Monitor to the Wall
Fits most flat-panel televisions, monitors and other displays from 23 to 55 in.
Ideal for home theaters, offices, classrooms, boardrooms, hotels, bars and restaurants
Full-motion articulating arm adjusts independently for angle and height
Mounting hardware included
Mounts on wood or concrete block

Convenient One-Touch Adjustment
18° swivel and -15° to 15° tilt capability provides comfortable viewing from multiple angles

Durable Metal Construction
Supports up to 51 lbs (23.1 kgs)
Soft rubber-feel finish tolerates frequent handling and blends with any décor
Display cables tuck inside articulating arm to prevent clutter

VESA Compliance
Conforms with VESA-compliant universal mounting hole patterns
  • TV wall mount with articulating gas-spring arm adjusts easily with just a single touch
  • -15° to +5° tilt and -9° to +9° swivel helps you find the perfect angle to avoid glare
  • Durable steel construction blends into any décor and supports up to 51 lbs (23.1 kgs)
  • Display cables attach to arm to reduce clutter and keep cords organized
  • VESA compliance ensures compatibility with most popular mounting hole patterns

Reviews

Be the first to submit a review

Trustpilot