Tripp Lite DWFSC3780MUL Heavy-Duty Fixed Security TV Wall Mount for

MPN
DWFSC3780MUL
Brand
Tripp Lite
EAN-13
037332213730
Order Code
72-2635
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £52.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Security Wall Mount Hangs Your Flat-Panel or Curved-Screen TV or Monitor on the Wall
Ideal for home theaters, classrooms, conference rooms, hotels, bars, restaurants or anywhere else you may want to show off a television or monitor, this heavy-duty TV wall mount is hidden out of sight behind the display for a sleek, professional appearance. It fits most flat-panel or curved-screen displays from 37 to 8 inches and up to 88 lbs (39.9 kgs). Mounting hardware is included.

Durable All-Metal Construction Provides Convenient Cable Access
The fixed TV wall mount is constructed from heavy-duty steel with a powder-coated black finish that resists scratches. Rear openings with smooth edges enable easy access to cables. A built-in bubble level helps ensure your display is evenly mounted. This heavy-duty wall mount is function- and weight-tested to 2 lbs (9.7 kgs) in accordance with UL Standard 2442.

Designed to Keep Your Display Safe and Secure
This security wall mount was conceived with your television or monitor's safety in mind, especially if the display is located in a public area with unguarded traffic, such as a library, classroom or hotel lobby. It comes with a solid steel security bar that slides through the mounting brackets and is secured into place with an included four-position combination lock.

Complies with VESA Standards
VESA (Video Electronics Standards Association) promotes uniformity in the video electronics industry by developing industry-wide standards for products like flat-panel TVs and monitors. To comply with these standards, most manufacturers use a series of universal mounting hole patterns, measured in millimeters, on the backs of the products. Measure the vertical and horizontal distances between the holes on the back of your display or refer to your display's owner's manual to find its VESA pattern. This monitor wall mount conforms to VESA-compliant displays with any of the following standard mounting hole patterns: 3 x 2, 3 x 3, 3 x 4, 4 x 2, 4 x 3, 4 x 4, 5 x 2, 5 x 3, 5 x 4, 6 x 3 and 6 x 4.

5-Year Warranty
The DWFSC378MUL is backed by a 5-year warranty, ensuring reliability and performance.
  • Accepts most popular flat- or curved-screen displays from 37 to 8 in. up to 88 lbs (39.9 kgs)
  • Function- and weight-tested in accordance with UL Standard 2442 up to 2 lbs (9.7 kgs)
  • Solid steel security bar and included combo lock deters tampering and theft
  • Open architecture and built-in level enable easy cable access and accurate leveling
  • Complies with VESA standards to ensure compatibility with your display

Reviews

Be the first to submit a review

Trustpilot