Tripp Lite DWF3770L Tripp Lite DWF3770L Fixed Wall Mount for 37" to 70" TVs and

MPN
DWF3770L
Brand
Tripp Lite
EAN-13
037332181701
Order Code
73-0545
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DWF377L Fixed Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theaters, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 37 to 7 inches. The low-profile mount is concealed behind the display to give a sleek, professional appearance. Frame is open for easy wall access. Mounting rails adjust horizontally to compensate for off-center wall studs. Built-in bubble level allows accurate display leveling. Durable all-metal frame with scratch-resistant powder-coated finish supports up to 143 lbs (64.9 kgs). Mounting hardware included. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 3 x 2 mm, 3 x 3 mm, 3 x 4 mm, 4 x 2 mm, 4 x 3 mm, 4 x 4 mm, 5 x 2 mm, 5 x 3 mm, 5 x 4 mm, 6 x 3 mm, 6 x 4 mm, 7 x 3, 7 x 4 mm, 8 x 3 mm and 8 x 4 mm.
  • Fits most flat-panel displays from 37 to 7 in.
  • Hangs out of sight for a sleek, professional appearance
  • Adjustable mounting rails compensate for off-center wall studs
  • Supports up to 143 lbs (64.9 kgs)
Max. load Capacity 143 lbs (64.9 kgs)

Reviews

Be the first to submit a review

Trustpilot