Tripp Lite DMCS3770ROT Rolling TV/Monitor Cart for 37” to 70”

MPN
DMCS3770ROT
Brand
Tripp Lite
EAN-13
037332257840
Order Code
73-1409
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £361.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Height Adjustable Display Stand Rolls from Room to Room
Mobile mount for flat panel TVs, monitors and other displays, including Samsung Flip, Surface Hub2S and more
Recommended for classrooms, lecture halls, offices, auditoriums and conference rooms
Fits most displays from 37 to 7 in.

Flexible Features That Meet Your Specifications
5 degree tilt provides an ergonomic, more natural writing position
Easily rotates for viewing in portrait or landscape modes

Rolls on Sturdy Metal Casters
4 in. swivel casters move smoothly through doorways and over thresholds
All casters lock to hold stand securely in position while at rest

Durable Construction
Made from steel
Lower shelf holds A/V components, such as Blu-ray player
Supports up to 154 lbs (69.9 kgs) Laptop shelf holds up to 11 lbs (4.9 kgs)

VESA Compliance
Supports the following VESA mounting hole patterns: 2 x 2, 3 x 3, 35 x 35, 4 x 2, 4 x 4, 6 x 2 and 6 x 4
  • Supports most flat-panel monitors and interactive displays from 37 to 7 in. including Samsung Flip, Surface Hub2S and more.
  • Mount rotates 9° with a single touch for portrait or landscape viewing
  • no tools needed
  • Heavy-duty casters enable smooth rolling and lock to secure the cart at rest
  • +5° tilt offers an ergonomic angle for writing on a whiteboard or interactive display
  • Supports screens up to 154 lbs (69.9 kgs) Laptop shelf supports up to 11 lbs (4.9 kgs)
Rotation 5 degrees
Max. load Capacity 154 lbs (69.9 kgs)

Reviews

Be the first to submit a review

Trustpilot