Tripp Lite DMCS3770L Rolling TV/Monitor Cart - for 37” to 70” TVs and

MPN
DMCS3770L
Brand
Tripp Lite
EAN-13
10037332213478
Order Code
71-7476
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £100.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Move Your Flat-Panel Display and Components Wherever You Want Them
The DMCS377L Rolling TV Stand allows you to install a flat-panel television or monitor and its components (Blu-ray player, laptop, webcam, DVR), and then roll them safely and smoothly from room to room or from one corner of the room to another. The rolling TV stand is recommended for classrooms, lecture halls, offices, auditoriums, conference rooms and other settings where you need your audio/video equipment to be mobile. Supports up to 88 pounds (39.9 kg)

Designed to Match a Wide Variety of Applications
The height-adjustable mobile TV floor stand fits most LCD, plasma and other flat-panel displays from 37 to 7 inches. Its durable aluminum and steel frame supports up to 88 pounds (39.9 kg). You can raise or lower the height of the display from 52.5 to 67.5 inches above the floor, and adjust the display to an appropriate viewing angle from -1° to +1°.

Rolls Easily from Place to Place on Sturdy Metal Casters
The mobile TV cart with wheels rolls almost effortlessly to the proper viewing location and angle on sturdy four-inch swivel casters with rubber wheels that move smoothly in any direction through doorways and over thresholds. The rear casters lock to keep the stand securely in position while at rest. Equipment cables route through the stand's telescoping poles to keep them organized and out of the way during transport.

Convenient Shelf Holds Components in Place
A height-adjustable shelf mounted below the display holds various audio/video components, such as a Blu-ray player, laptop, webcam, cable box, DVR or video game system. The shelf measures 11 x 19-inches and supports up to 22 pounds (9.9 kg).

Complies with VESA Standards
The DMCS377L conforms to VESA-compliant displays with any of the following standard mounting hole patterns: 2 x 2, 2 x 3, 2 x 4, 3 x 2, 3 x 3, 3 x 4, 4 x 2, 4 x 3, 4 x 4, 5 x 3, 5 x 4, 6 x 3 and 6 x 4.

5-Year Warranty and Environmentally Responsible Design
The DMCS377L comes with a 5-year warranty. It's manufactured in compliance with strict RoHS specifications.
  • Accepts most popular flat-panel displays from 37 to 7 in.
  • Moves easily through doorways and over thresholds on durable metal casters
  • Display adjusts in height from 52.5 to 67.5 in. for most comfortable viewing angle
  • Adjustable shelf holds laptop, Blu-ray player, webcam and other necessary components
  • Sturdy aluminum and steel construction built to withstand frequent movement
  • Supports up to 88 lbs (39.9 kgs)

Reviews

Be the first to submit a review

Trustpilot