Tripp Lite DMCS3270XP Rolling TV/Monitor Cart - for Flat/Curved 32” to

MPN
DMCS3270XP
Brand
Tripp Lite
EAN-13
10037332203325
Order Code
72-5815
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £302.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The DMCS327XP Mobile TV Cart allows you to mount a flat- or curved-panel television, monitor or other display and move it from room to room for best viewing or against a wall out of the way when not in use. Recommended for classrooms, lecture halls, offices, auditoriums and conference rooms, the height-adjustable mobile stand fits most displays from 32 to 7 inches.

You can adjust this heavy-duty rolling TV stand's height from 47 to 81.5 inches. You can also rotate the display for viewing in portrait or landscape modes. Roll the unit with little effort to the proper viewing location and angle on sturdy three-inch swivel casters that move smoothly through doorways and over thresholds. All four casters lock to keep the stand securely in position.

A shelf mounted above the display holds projectors, webcams and laptops. A lower shelf supports up to 11 lbs (4.9 kgs) and holds other audio/video components, such as a Blu-ray player. Durable aluminum and steel construction supports up to 15 lbs (68 kgs). The adapter brackets can be adjusted to conform to VESA-compliant displays with any of the following mounting hole patterns: 2 x 2, 2 x 3, 2 x 4, 3 x 2, 3 x 3, 3 x 4, 4 x 2, 4 x 3, 4 x 4, 5 x 2, 5 x 3, 5 x 4, 6 x 3 and 6 x 4
  • Fits most flat or curved panel displays from 32 to 7 in.
  • Designed for portrait or landscape mounting
  • Height adjusts from 47 to 81.5 in.
  • Locking 3 in. swivel casters for easy movement
  • Supports up to 15 lbs (68 kgs) Laptop shelf holds up to 11 lbs (4.9 kgs)

Reviews

Be the first to submit a review

Trustpilot