Tripp Lite DDR1327SFC Full Motion Flex Arm Desk Clamp for 13" to 27" Monitors

MPN
DDR1327SFC
Brand
Tripp Lite
EAN-13
037332187109
Order Code
71-7478
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The VESA-compliant DDR1327SFC Full Motion Flex Arm Desk Clamp attaches to your desk, table or workstation, allowing you to mount a monitor above it and free up valuable workspace. Ideal for home and office, the DDR1327SFC fits most flat-panel displays from 13 to 27 inches.

Swivel arm can be independently adjusted for angle and height to give you maximum flexibility in positioning your monitor to fit your environment and comfort level. Move the screen closer to you, or push it out of your way when not in use. A 18° swivel and -15° to 15° tilt capability minimizes glare and provides comfortable viewing from multiple angles. A 36° rotation lets you view your monitors in portrait or landscape orientation.

Durable clamp attaches to most flat surfaces up to 3.5 inches thick with a firm grip. Swivel arm supports up to 22 lbs (9.9 kgs). The durable all-metal frame with scratch-resistant powder-coated finish tolerates frequent handling and blends with any décor. Mounting hardware is included. Conforms to VESA-compliant displays with any of the following mounting hole patterns: 75 x 75 mm, 75 x 1 mm, 1 x 75 mm and 1 x 1 mm.
  • Fits most flat-panel displays from 13 to 27 in.
  • One-touch adjustment for comfortable viewing
  • 18° swivel and -15° to +15° tilt for wide range of motion
  • Supports up to 22 lbs (9.9 kgs)
Rotation Scratch-resistant powder-coated
Max. load Capacity 22 lbs (9.9 kgs)

Reviews

Be the first to submit a review

Trustpilot