Tripp Lite DDR1327MQ Quad-Display Desktop Monitor Stand for 13” to 27”

MPN
DDR1327MQ
Brand
Tripp Lite
EAN-13
037332257833
Order Code
72-3222
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £110.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Mounts Up to 4 Monitors on a Base
Frees up valuable workspace on your desk, table or workstation
Fits most flat-panel displays from 13 to 27 in.
Mounts adjust independently for viewing angle
Ideal for home and office use

Convenient One-Touch Adjustment
18° swivel and -45° to +45° tilt capability provides comfortable viewing
Full 36° rotation for viewing in portrait or landscape orientation

Durable Metal Construction
Each mount supports up to 17.6 lbs (7.9 kgs)
Scratch-resistant powder-coated finish blends with any décor
Mounting hardware included

VESA Compliance
Supports the following VESA mounting hole patterns: 75 x 75 mm, 75 x 1 mm, 1 x 75 mm, and 1 x 1 mm
  • Monitor stand with heavy-duty base remains stable on your desk during adjustment
  • -45° to +45° tilt, -15° to +15° swivel and 36° rotation helps you find the perfect angle
  • Durable steel construction blends into any décor and supports up to 17.6 lbs (7.9 kgs) per monitor
  • Display cables attach to pole to reduce clutter and keep cords organized
  • VESA compliance ensures compatibility with 75x75 and 1x1 mounting patterns
Rotation Scratch-resistant powder-coated
Max. load Capacity 17.6 lbs (7.9 kgs) per mount

Reviews

Be the first to submit a review

Trustpilot