Tripp Lite CSCXB36AC Multi-Device Charging Cart, 36 AC Outlets,

Tripp Lite CSCXB36AC Multi-Device Charging Cart, 36 AC Outlets,

MPN
CSCXB36AC
Brand
Tripp Lite
EAN-13
037332207098
Order Code
72-9023
Country of Origin
China

Discontinued by Manufacturer


Charges 36 Chromebooks and Laptops Up to 15 Inches (38.1 cm)
36 AC outlets provide convenient charging for Chromebooks and laptops with a screen size up to 15 inches. This 23V charging station cart also charges tablets and other USB devices through their power adapters. A 3 m AC input cord with a British Standard (BS 1363) plug reaches distant outlets.

Locking Steel Enclosure Keeps Equipment Safe and Secure
This locking charging station promotes comprehensive device protection with steel construction and a black powder-coated finish for long-term durability. The front and rear compartments lock with the included keys to help prevent device theft, damage or tampering. For extra security, the front door can be fastened with a user-supplied padlock. Flow-through ventilation helps protect against overheating, and the specially coated shelves help prevent device scratches and scuffs.

Simple Mobility
Transport devices from room to room easily with the help of locking swivel casters. The non-marking wheels provide a smooth, even ride, and a reversible wide-grip handle assists with cart control. Corner safety bumpers protect walls and doorways from scratches.

Laminated Wood-Grain Top Serves as a Workstation
This charging station features a laminated wood-grain top that serves as a smooth writing surface and can also hold a projector and other devices. You can also mount a television display on your charging station with CSC36DM optional display mount adapter kit.

Clutter-Reducing Organization
Heavy power adapters store out of the way in removable rear baskets. Cables and connectors run through shelf slots and an overhead cable manager, keeping them organized and out of the way. Adjustable dividers accommodate up to 12 devices per shelf, and the device spaces are numbered for easy identification. A power cord wrap keeps the input cord out of the way when moving the charging station.

2-Year Limited Warranty
This charging station cart is backed by 2-year limited warranty.
  • Charges 36 Chromebooks and laptops with screen sizes up to 15 inches (38.1 cm)
  • Heavy-duty steel construction and locking mechanism keeps equipment secure
  • Handle and swivel casters help you safely move connected devices from room to room
  • Wood laminate top serves as a workstation
  • 3 m AC input cord with British Standard (BS 1363) plug reaches distant outlets

Trustpilot