Trilux 7790140 LED ceiling light white indoor light fittings monochrome

MPN
7790140
Brand
Trilux
EAN-13
4018242593453
Order Code
17-7707
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £54.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Trilux 7790140, known as the Trilux 7790140 2340 LED ceiling light, is a monochrome white LED lighting solution designed to deliver efficient illumination in a sleek and modern form. This light box utilises advanced LED technology to provide bright and uniform light distribution, making it an ideal choice for environments requiring consistent lighting with reduced energy consumption. Engineered for reliable performance, it is suitable for applications in commercial settings such as offices, retail spaces, and other indoor environments where high-quality and durable lighting solutions are required. The Trilux 7790140 seamlessly integrates into existing ceiling installations, offering a clean aesthetic while ensuring compliance with rigorous industry standards for indoor lighting.
Type LED (monochrome)
Colour White
Power 13W
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80-89
Colour Temperature 4000K
Diameter 330mm
Dimensions (Ø x H) 330 mm x 85.00 mm
Height 85.00mm
Length 0mm
Light bulb included Yes
No. of bulbs 1
Nominal Voltage 230V
Operating Voltage 230V
Product Type LED ceiling light
Protection Class I
Rated luminous flux 1300lm
Total luminous flux 1300lm

Reviews

Be the first to submit a review

Trustpilot