Trilux Education: STEAM, Kits & Essen-Art & Design-Light Boxes 656862

Weidmuller Brand: Weidmuller
The Trilux LED ceiling lights form a group of white indoor light fittings.
Description Image Product Buy Pricing (Ex VAT) Power Colour Temperature Diameter Dimensions Height Rated luminous flux Total luminous flux Type Colour IP Rating Energy efficiency rating Bulb Type Colour Rendering Index Length Light bulb included No. of bulbs Nominal Voltage Operating Voltage Product Type Protection Class
Trilux 7790140 LED ceiling light white indoor light fittings monochrome
Trilux 7790140 LED ceiling light white indoor light fittings monochrome
Extended range
Order code: 17-7707
MPN: 7790140

Available to back orderBack order, lead time 11 days
1+ £45.90
Price per unit Ex VAT
13W 4000K 330mm (Ø x H) 330 mm x 85.00 mm 85.00mm 1300lm 1300lm LED (monochrome) White IP20 n.a LED (monochrome) 80-89 0mm Yes 1 230V 230V LED ceiling light I
Trilux 7790340 LED ceiling light White Indoor Light Fittings
Trilux 7790340 LED ceiling light White Indoor Light Fittings
Extended range
Order code: 17-7708
MPN: 7790340

Available to back orderBack order, lead time 11 days
1+ £43.35
Price per unit Ex VAT
20W 3000K 400mm (Ø x H) 400 mm x 88.00 mm 88.00mm 2100lm 2100lm LED (monochrome) White IP20 n.a LED (monochrome) 80-89 0mm Yes 1 230V 230V LED ceiling light I

Trustpilot