Trend TR40D x 1/2 TCT Two Flute Cutter Long Shank 15 x 25mm

MPN
TR40DX1/2TC
Brand
Trend
EAN-13
5027654038918
Order Code
97-4786
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £26.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Trend Trade range two flute router cutters have extra long shanks and are designed to meet the demanding needs of the professional trademen. They have a 2mm micrograin Tungsten Carbide tips for cutting the most abrasive materials to give extra long life.

They have a PTFE coat, indicated by distinctive black colouring and produce a clean finish to abrasive timbers such as chipboard, MDF, plywood and certain hardwoods.

The dimensions are etched on the extra long 40mm shanks for quick identification and are suitable for mortice and worktops applications.

The TR40D has a center tip for drilling abrasive materials.

Dimensions:
Shank: 1/4 in
Cutting Diameter (D): 15mm
Cutting Length (C): 25mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot