Kitchen Fitters Pack (5x TR17) TR/KPF/3

Trend Brand: Trend

Trend Trade range two flute router cutters have extra long shanks and are designed to meet the demanding needs of the professional trademen. They have a 2mm micrograin Tungsten Carbide tips for cutting the most abrasive materials to give extra long life.

They have a PTFE coat, indicated by distinctive black colouring and produce a clean finish to abrasive timbers such as chipboard, MDF, plywood and certain hardwoods.

The dimensions are etched on the extra long 40mm shanks for quick identification and are suitable for mortice and worktops applications.

Kitchen fitters pack containing 5 x TR17 X 1/2 TC Cutters. 12.7 mm x 50 mm.

Description Image Product Buy Pricing (Ex VAT) Type
Trend TR12 x 1/4 TCT Two Flute Cutter Long Shank 12 x 19mm
Trend TR12 x 1/4 TCT Two Flute Cutter Long Shank 12 x 19mm
Standard range
Order code: 97-4782
MPN: TR12X1/4TC

Despatched within 4 working days - 5 in stock
1+ £31.00
Price per unit Ex VAT
Router Bit
Trend TR17D x 1/2 TCT Two Flute Cutter Long Shank 12.7 x 50mm
Trend TR17D x 1/2 TCT Two Flute Cutter Long Shank 12.7 x 50mm
Standard range
Order code: 97-4783
MPN: TR17DX1/2TC

Despatched within 4 working days - 5 in stock
1+ £37.00
Price per unit Ex VAT
Router Bit
Trend TR40D x 1/2 TCT Two Flute Cutter Long Shank 15 x 25mm
Trend TR40D x 1/2 TCT Two Flute Cutter Long Shank 15 x 25mm
Standard range
Order code: 97-4786
MPN: TR40DX1/2TC

Despatched within 4 working days - 5 in stock
1+ £32.00
Price per unit Ex VAT
Router Bit

Trustpilot