Trend TR30 x 1/2 TCT Shank Mounted Bearing Guided Profiler 19.1 x 50mm

MPN
TR30X1/2TC
Brand
Trend
EAN-13
5027654031971
Order Code
97-4701
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £51.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Trend TR30 Trade Shank mounted guided profiler with extra long shank ideal for trimming and profiling timber, man-made board. Features 2mm micrograin tungsten carbide tips, for cutting the most abrasive materials to give extra long life. The cutter is PTFE coated, indicated by distinctive black colouring.

The guide profiler can be used on hardwood and softwood, fibreboard, plywood and particle board and has the dimensions etched on the extra long 40mm shanks, for quick identification.

Dimensions:
Shank: 1/2 in.
Cutting Diameter: 19.1mm.
Cutting Length: 50.0mm.


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot