Trend FFS/120 Folding Flush Cut Saw 120mm (4.3/4in) 22 TPI

MPN
FFS/120
Brand
Trend
EAN-13
5027654556634
Order Code
97-4572
Country of Origin
Japan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £28.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This Trend Folding Pocket Flush Saw is suitable for cutting dowels, plugs and dovetails.
Manufactured in Japan, the non-set teeth can cut right at the surface without marking the surface, which makes it ideal for dowel trimming and dovetail joint trimming.
The blade is 0.4mm thick, which allows flexibility to allow cutting flush with the surface. The 120mm blade has a fine polished finish with 22 TPI (1.15mm pitch) and cuts on the pull stroke and is made from high carbon steel with an impulse hardened edge for long life.
The saw handle is made from soft touch elastomer-plastic and includes a hanging hole for easy storage in the workshop.


Type Saw

Reviews

Be the first to submit a review

Trustpilot