Trend DAR/200 Digital Angle Rule 200mm (8in)

MPN
DAR/200
Brand
Trend
EAN-13
5027654549698
Order Code
97-4552
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Blade Length:

    200mm 300mm 500mm
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

This Trend Digital Angle Rule calculates angles quickly and accurately and is ideal for woodworking, construction and machining. The rule is made from stainless steel with both metric and imperial scale. It has a rule locking function, and is easy to operate. The rule will automatically shut off in 6 minutes.

Specification

Measuring Range: 0° to 360°
Resolution: 0.1°
Accuracy: 0.3°

1 x Trend Digital Angle Rule 200mm (8in)


Type Rule
Blade Length 200mm
Imperial or Metric Both

Reviews

Be the first to submit a review

Trustpilot