Digital Angle Rule 200mm (8in)

Trend Brand: Trend

This Trend Digital Angle Rule calculates angles quickly and accurately and is ideal for woodworking, construction and machining. The rule is made from stainless steel with both metric and imperial scale. It has a rule locking function, and is easy to operate. The rule will automatically shut off in 6 minutes.

Specification

Measuring Range: 0° to 360°
Resolution: 0.1°
Accuracy: 0.3°

1 x Trend Digital Angle Rule 200mm (8in)

Description Image Product Buy Pricing (Ex VAT) Blade Length Type Imperial or Metric
Trend DAR/200 Digital Angle Rule 200mm (8in)
Trend DAR/200 Digital Angle Rule 200mm (8in)
Standard range
Order code: 97-4552
MPN: DAR/200

Despatched within 2 working days - 1 in stock
1+ £24.72
Price per unit Ex VAT
200mm Rule Both
Trend DAR/300 Digital Angle Rule 300mm (12in)
Trend DAR/300 Digital Angle Rule 300mm (12in)
Standard range
Order code: 97-4553
MPN: DAR/300

Despatched within 4 working days - 5 in stock
1+ £30.61
Price per unit Ex VAT
300mm Rule Both
Trend DAR/500 Digital Angle Rule 500mm (19.3/4in)
Trend DAR/500 Digital Angle Rule 500mm (19.3/4in)
Standard range
Order code: 97-4554
MPN: DAR/500

Despatched within 2 working days - 1 in stock
1+ £39.39
Price per unit Ex VAT
500mm Rule Both

Trustpilot