Trend CSB/8520 CraftPro Mini Saw Blade 85 x 10mm x 20T

MPN
CSB/8520
Brand
Trend
EAN-13
5027654062319
Order Code
97-4537
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Trend CraftPro Mini Saw Blade has been designed to provide a professional finish in particle board, plywood, MDF and hardboard. It has a thin kerf, ideal for use in cordless saws. The high-grade, alloy steel plate body has been precision ground to maintain flatness. Silver brazing ensures tips are securely bonded to body. With a reamed bore to ensure a precise spindle fit.

Laser etched on reverse to European standard EN 847-1/2.

This Trend CraftPro Mini Saw Blade has the following specification:

Diameter: 85mm
Bore: 10mm
Kerf: 1.6mm
Plate Thickness: 1.1mm
Tooth Count: 20
Tooth Form: ATB
Hook: 14°


Type Blade

Reviews

Be the first to submit a review

Trustpilot