CraftPro Mini Saw Blade 85 x 10mm x 20T

Trend Brand: Trend

The Trend CraftPro Mini Saw Blade has been designed to provide a professional finish in particle board, plywood, MDF and hardboard. It has a thin kerf, ideal for use in cordless saws. The high-grade, alloy steel plate body has been precision ground to maintain flatness. Silver brazing ensures tips are securely bonded to body. With a reamed bore to ensure a precise spindle fit.

Laser etched on reverse to European standard EN 847-1/2.

This Trend CraftPro Mini Saw Blade has the following specification:

Diameter: 85mm
Bore: 10mm
Kerf: 1.6mm
Plate Thickness: 1.1mm
Tooth Count: 20
Tooth Form: ATB
Hook: 14°

Description Image Product Buy Pricing (Ex VAT) Type
Trend CSB/8520 CraftPro Mini Saw Blade 85 x 10mm x 20T
Trend CSB/8520 CraftPro Mini Saw Blade 85 x 10mm x 20T
Standard range
Order code: 97-4537
MPN: CSB/8520

Despatched within 4 working days - 5 in stock
1+ £17.86
Price per unit Ex VAT
Blade
Trend CSB/8524A CraftPro Mini Saw Blade 85 x 15mm x 24T
Trend CSB/8524A CraftPro Mini Saw Blade 85 x 15mm x 24T
Standard range
Order code: 97-4538
MPN: CSB/8524A

Despatched within 4 working days - 5 in stock
1+ £18.50
Price per unit Ex VAT
Blade

Trustpilot