Trend CRT/MK3 CRT/MK3 CraftPro Router Table 240V

Order Code:

98-4376

Brand: Trend MPN: CRT/MK3 EAN-13: 5027654552360
Qty Unit Price (Ex VAT)
1+ £267.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Trend CRT/MK3 CraftPro Router Table has a large, laminated MDF table and a quick-release aluminium extrusion back fence with sliding MDF cheeks. Its removable 6.35mm thick aluminium insert plate has a 98mm diameter aperture pre-drilled for Trend TBC routers, T11 and T14 routers. There is also a quick raiser and quick-release facility for the Trend T11 and T14 routers.

The high back fence with a fully adjustable guard assembly and the no-volt release switch provide increased user safety. Other features include: fully adjustable side finger pressure, full perimeter leg stand with adjustable feet, lead on pin for bearing guided curved work and a mitre fence with zeroing and spelch block facility.

Supplied with bench fixing brackets and cable management clips.

Router not included. For UK & Eire sale only.

Specification:

Voltage: 240V
Table Top Size: 610 x 405 x 26mm
Bench Height: 410mm
Router Cutter Aperture: 98mm
Max. Cutter Ø: 80mm
Max. Cutter Height: 55mm
Max. Component Length: 590mm
Insert Ring Sizes: 20, 31.8/67.5, 35, 54, 68 and 83mm
Backfence Height: 68mm
Dust Spout Aperture: 57mm
Edge Planing: up to 1.4 and 2.4mm
Max. Material Thickness with pressures: 60mm
Max. Material Width with pressures: 120mm (cutter centre)
Weight: 13.6kg


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot