Trend C220 x 1/4 TCT Intumescent Cutter 15 x 24mm

MPN
C220X1/4TC
Brand
Trend
EAN-13
5027654038970
Order Code
97-4490
Country of Origin
Taiwan
View Full Product Range (2)
Qty Was Unit Price (Inc VAT)
1+ £39.83 £38.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Trend Craft Pro Intumescent Strip Cutter cuts the perfect sized slot into door edges and door frames for fast, perfectly flush fitting of intumescent strip. A bearing guide ensures the correct depth and width is always achieved to meet Fire Regulations.

PTFE coating to minimise heat and resin build-up, for increased cutter performance and longevity. All Trend router cutters also have a safety ‘K’ mark insertion indicator on each shank to ensure a quick and easy set up, whether for handheld or table work.

Trend C220 x 1/4 TCT Intumescent Cutter to suit 4mm thick strip of 15mm width.

Specification:

Diameter: 24mm
Cutting Depth: 15mm
Bearing: 16mm
Shank: 1/4in


Type Cutter

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot