C209 x 1/4 TCT Intumescent Recessor 10 x 24mm

Trend Brand: Trend

Trend Craft Pro Intumescent Strip Cutter cuts the perfect sized slot into door edges and door frames for fast, perfectly flush fitting of intumescent strip. A bearing guide ensures the correct depth and width is always achieved to meet Fire Regulations.

PTFE coating to minimise heat and resin build-up, for increased cutter performance and longevity. All Trend router cutters also have a safety ‘K’ mark insertion indicator on each shank to ensure a quick and easy set up, whether for handheld or table work.

Trend C209 x 1/4 TCT Intumescent Recessor to suit 4mm thick strip of 10mm width.

Specification:

Diameter: 24mm
Cutting Depth: 10mm
Bearing: 16mm
Shank: 1/4in

Description Image Product Buy Pricing (Ex VAT) Type
Trend C209 x 1/4 TCT Intumescent Recessor 10 x 24mm
Trend C209 x 1/4 TCT Intumescent Recessor 10 x 24mm
Standard range
Order code: 97-4489
MPN: C209X1/4TC

Despatched within 2 working days - 5 in stock
1+ £37.00
Price per unit Ex VAT
Cutter
Trend C220 x 1/4 TCT Intumescent Cutter 15 x 24mm
Trend C220 x 1/4 TCT Intumescent Cutter 15 x 24mm
Standard range
Order code: 97-4490
MPN: C220X1/4TC

Despatched within 2 working days - 5 in stock
1+ £40.00
Price per unit Ex VAT
Cutter

Trustpilot