Trend C214X1/2TC Bearing Guided 3° Undercut Router Bit

Order Code:

97-4486

Brand: Trend MPN: C214X1/2TC EAN-13: 5027654038147
Qty Unit Price (Ex VAT)
1+ £79.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Trend Craft Pro Bearing Guided 3° Undercut Router Bit has a shank-mounted bearing guide for routing a leading edge on doors to allow a tight fit against the jamb.

Specification:

Cut Depth: 50mm
Overall Length: 100mm
Shank: 1/2in


Type Router Bit

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot