Trend C209 x 1/4 TCT Intumescent Recessor 10 x 24mm

MPN
C209X1/4TC
Brand
Trend
EAN-13
5027654038291
Order Code
97-4489
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £31.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 5 in stock

Trend Craft Pro Intumescent Strip Cutter cuts the perfect sized slot into door edges and door frames for fast, perfectly flush fitting of intumescent strip. A bearing guide ensures the correct depth and width is always achieved to meet Fire Regulations.

PTFE coating to minimise heat and resin build-up, for increased cutter performance and longevity. All Trend router cutters also have a safety ‘K’ mark insertion indicator on each shank to ensure a quick and easy set up, whether for handheld or table work.

Trend C209 x 1/4 TCT Intumescent Recessor to suit 4mm thick strip of 10mm width.

Specification:

Diameter: 24mm
Cutting Depth: 10mm
Bearing: 16mm
Shank: 1/4in


Type Cutter

Reviews

Be the first to submit a review

Trustpilot