Trend C076 x 1/4 TCT Bearing Guided Ovolo & Round Over 6.3mm Radius

MPN
C076X1/4TC
Brand
Trend
EAN-13
5027654016909
Order Code
97-4491
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £33.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 5 despatched in 2 working days

Trend Rounding Over, self-guiding TCT cutter for rounding over edges. Does not require a side fence. Supplied with two bearings, use the larger bearing for a round over. If the cutter is lowered, a top quirk can be produced.

Bullnose mouldings can also be produced by taking a second pass from the opposite side of the workpiece.

Shank: 1/4in

This Trend TCT Bearing Guided Ovolo & Round Over has the following specification:

Radius: 6.3mm
Cut Diameter: 25.4mm
Depth: 12.7mm
Shank: 1/4in


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot