Trend C056A x 1/2 TCT Radius Cove Cutter 9.5mm Radius

MPN
C056AX1/2TC
Brand
Trend
EAN-13
5027654039755
Order Code
97-4510
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £39.00 £38.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Trend C056A TCT Radius Cove Cutter with two flutes and carbide TCT tips for a cleaner cut and fast clearance of waste in all timber and timber-based materials. 9.5mm radius, 12.7mm cut depth for classic decorative mouldings and edge details.

1/2in shank ideal for heavy-duty applications and router table use, with a 'K' marked shank to ensure safe working practices. PTFE coating to minimise heat and resin build-up for increased cutter performance and longevity.

Specification:

Radius: 9.5mm
Cutting Depth: 12.7mm
Shank: 1/2in


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot