Trend 46/09 x 1/2 TCT 90° Shank Mounted Template Profiler 19.1 x 50mm

MPN
46/09X1/2TC
Brand
Trend
EAN-13
5027654008164
Order Code
97-4462
Country of Origin
Israel
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £71.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Profilers with shank mounted bearings for guidance, for use with router mounted above or below a table when following a template. Bearing guided cutters are suitable for both straight and curved work.

For profiling and rebating applications only. NOT for plunge, cutting or grooving.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

A 3 mm approximate overlap should be left before copy profiling, also when using plastic laminate always allow laminate adhesive to dry before trimming. This avoids clogging the guide bearing.

Tooling Tungsten Carbide
1/2 in Shank.

Angle A = 90°
D = 19.1 mm
C = 50 mm


Type Router Bit

Reviews

Be the first to submit a review

Trustpilot