Trend 3/2X1/4TC 3/2 x 1/4 TCT Two Flute Cutter 6.0 x 16mm

MPN
3/2X1/4TC
Brand
Trend
EAN-13
5027654004791
Order Code
98-4356
Country of Origin
Taiwan
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £31.18 £26.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

This Trend 3/2 x 1/4 TCT Two Flute Cutter produce a cleaner finish than the single flute cutters.
This cutter is suitable for grooving, rebating, morticing, drilling and shallow lateral routing cuts such as recessing hinges.
Corners will require a final trimming square with a hand chisel or a corner chisel. The Trend Two Flute Cutter is suitable for abrasive materials such as chipboard, MDF, plywood, hardwoods and hard plastics.

Specifications:

Cut Diameter: 6.0mm (15/64in).
Cut Depth: 16mm.
Overall Length: 48mm.
Shank Diameter: 1/4in.


Reviews

Be the first to submit a review

Trustpilot