3/2 x 1/4 TCT Two Flute Cutter 6.0 x 16mm

Trend Brand: Trend

This Trend 3/2 x 1/4 TCT Two Flute Cutter produce a cleaner finish than the single flute cutters.
This cutter is suitable for grooving, rebating, morticing, drilling and shallow lateral routing cuts such as recessing hinges.
Corners will require a final trimming square with a hand chisel or a corner chisel. The Trend Two Flute Cutter is suitable for abrasive materials such as chipboard, MDF, plywood, hardwoods and hard plastics.

Specifications:

Cut Diameter: 6.0mm (15/64in).
Cut Depth: 16mm.
Overall Length: 48mm.
Shank Diameter: 1/4in.

Description Image Product Buy Pricing (Ex VAT)
Trend 3/2X1/4TC 3/2 x 1/4 TCT Two Flute Cutter 6.0 x 16mm
Trend 3/2X1/4TC 3/2 x 1/4 TCT Two Flute Cutter 6.0 x 16mm
Standard range
Order code: 98-4356
MPN: 3/2X1/4TC

Despatched within 4 working days - 4 in stock
1+ £32.00
Price per unit Ex VAT
Trend 3/61X1/4TC 3/61 x 1/4 TCT Two Flute Cutter 10.0 x 25mm
Trend 3/61X1/4TC 3/61 x 1/4 TCT Two Flute Cutter 10.0 x 25mm
Standard range
Order code: 98-4357
MPN: 3/61X1/4TC

Despatched within 2 working days - 1 in stock
1+ £38.00
Price per unit Ex VAT

Trustpilot