Tremba 830019 ZMF-3258d.002-24VDC Solenoid, 0.2-45N, 24V, 13W Magnet

Image Representative of Range

Tremba 830019 ZMF-3258d.002-24VDC Solenoid, 0.2-45N, 24V, 13W Magnet

MPN
830019
Brand
Tremba
EAN-13
4064161262710
Order Code
13-2274
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
1+ £31.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The Tremba ZMF-3258d.002-24VDC is a solenoid that operates at 24 V DC and 13 W, capable of repelling forces between 0.2 N and 45 N. It is a durable component often used in electromechanical systems for applications that require reliable movement control. Typical uses include automation systems, electronics, and mechanical assemblies where precise magnetism is essential.
Type Solenoid
Coil Voltage 24V DC
(Ø) 31.8mm
Cable Length 21.00cm
Connection Open end cable
Dim (Ø x L) 31.8 mm x 37.4 mm
Fitting method Mounting holes 3.7mm
Initial force 0.2N
Length 37.4mm
Misc Attribute 1 ZMF-3258d.002-24VDC, 100%
Misc Attribute 2 ZMF-3258d.002-24VDC,100%
Misc Attribute 3 repelling
Misc Attribute 4 pressing
Nominal lift 25mm
Nominal Power 13W
Peak force 45N
Weight 265g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot