Trelleborg 107846 TMS-STPG Cable Sleeve SEBS Grey 4X6 IP54 1 piece

MPN
107846
Brand
Trelleborg
EAN-13
2050007689980
Order Code
10-8482
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 55 availableBack-order availability date - 29/09/2026

The Trelleborg TMS-STPG-GY-4X6 IP54 is a grey SEBS cable sleeve designed for efficient cable management and protection. It is featured for its IP54 rating, indicating good protection against dust and water spray, making it ideal for industrial and outdoor applications. Suitable for various electrical installations, this durable grommet helps maintain safety and tidiness in wiring environments.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-4X6 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot