Christmas Opening Hours and Delivery Dates here

Trelleborg 107840 TMS-STPG-GY SEBS Cable Sleeve IP65 Grey 1 piece

Order Code:

10-8478

Brand: Trelleborg MPN: 107840 EAN-13: 2050007689942
Qty Unit Price (Ex VAT)
3+ £1.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
14 available to back orderBack-order availability date - 15/01/2026

The Trelleborg SEBS Grommet is a grey cable sleeve designed for effective cable management and protection. Constructed with IP65-rated SEBS material, it provides robust environmental sealing. This product is typically used to shield cables from dust and moisture in industrial and outdoor applications.
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP65
Max. temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY IP65 SEBS
Width 19.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot