Trelleborg 107812 TMS-STPG-GY-13 SEBS Cable Sleeve Grey IP54 1 piece

MPN
107812
Brand
Trelleborg
EAN-13
2050007689904
Order Code
10-8474
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
3+ £1.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 150 availableBack-order availability date - 29/09/2026

Trelleborg manufactures the TMS-STPG-GY-13 IP54 cable sleeve, a durable SEBS grey grommet. It provides effective protection against dust and splashes, ideal for safeguarding cables in various environments. This reliable product is used in industrial and commercial settings to maintain cable integrity.
Sleeve Diameter Not Applicable
Colour Grey
Length 29.5mm
Material SEBS
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute TMS-STPG-GY-13 IP54 SEBS
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot