Trelleborg 107717 TMS-SRG-BK-7 IP54 NBR Cable Sleeve Black 1 piece

MPN
107717
Brand
Trelleborg
EAN-13
2050007689782
Order Code
10-8461
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
3+ £1.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

Trelleborg's NBR cable sleeve, model TMS-SRG-BK-7 IP54, is crafted from durable black NBR material. It provides an excellent seal and protection for cables due to its IP54 rating, ideal for safeguarding against dust and splashing water. Commonly used in electrical installations, it ensures reliable cable management and protection.
Sleeve Diameter Not Applicable
Colour Black
Length 29.5mm
Material NBR
Type Cable sleeve
Dim (L x W x H) 29.5 x 19.5 x 17 mm
Height 17mm
IP Rating IP54
Maximum Temperature +125°C
Min. temperature -40°C
Misc Attribute TMS-SRG-BK-7 IP54 NBR
Width 19.5mm

Reviews

Be the first to submit a review

Trustpilot