Trelleborg 107708 TMS-B16 Screw Holding Bracket Black IP54 Polyamide

MPN
107708
Brand
Trelleborg
EAN-13
6416673001420
Order Code
10-8452
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trelleborg manufactures the TMS-B16-SFSI-BK, a robust polyamide screw holding bracket in black. This IP54-rated component is ideal for securing cables and wires in industrial settings. Its durable construction ensures reliable performance in harsh environments.
Type Holding bracket
Colour Black
Halogen-free Yes
IP Rating IP54
Material Polyamide
Maximum Operating Temperature +120°C
Maximum Temperature +120°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot