Trelleborg 107295B MH-16 F Screw Grommet IP65 Light Grey UL94 V-0

MPN
107295B
Brand
Trelleborg
EAN-13
6410034003757
Order Code
10-8430
Country of Origin
Finland
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £12.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Trelleborg's MH-16 F 17-1 light grey screw grommet is made of TPE and offers UL94 V-0 and IP65 ratings, ensuring flame resistance and protection against dust and water. Typically used in electrical and mechanical applications, this single-piece grommet provides effective sealing and insulation. Its durable design makes it suitable for both indoor and outdoor usage.
Type Grommet
Colour Grey
Dimensions (L x W x H) 127 x 56 x 19 mm
Halogen-free Yes
Height 19mm
IP Rating IP66
Length 127mm
Material TPE
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute MH-16 F 17-1 LIGHT GREY UL94 V-0 IP65 TPE Screw
Width 56mm

Reviews

Be the first to submit a review

Trustpilot