TracoPower TXM 150-112 SMPSU 150W 12V 12.5A Compact Metal Casing High Efficiency

MPN
TXM 150-112
Brand
TracoPower
Order Code
07-8457
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £80.52
5+ £78.12
10+ £75.70
25+ £72.48
50+ £69.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/11/2026

The TracoPower TXM 150-112 is a printed circuit board power supply unit producing 12 V DC at 12.5 A with a power output of 150 W. This SMPSU features a PCB mount design with solder lugs for secure connections. It is typically used in industrial and commercial equipment, including LED lighting, control systems, and automation applications.
Number of Outputs 1
Output Power Max 150W
Output Voltage 12V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 38.0 x 98.3 x 160.0 mm
Height 160.0mm
Input Voltage 264V AC
Length 38.0mm
Max. operating temperature (derating) 50°C
Max. output current 12.5A
Maximum Operating Temperature 60°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type SMPSU
Weight 625g
Width 98.3mm

Reviews

Be the first to submit a review

Trustpilot