TracoPower TXM 100-105 PSU 5V DC 20A 100W Efficient Power Supply

MPN
TXM 100-105
Brand
TracoPower
Order Code
07-8453
Country of Origin
China
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £69.57
10+ £65.30
100+ £58.64
500+ £51.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 5 weeks

The TracoPower TXM 100-105 is a 100 W power supply unit providing 5 V DC at 20 A, designed for mounting on printed circuit boards. This PSU features solder lugs for secure connections, making it ideal for PCB equipping and applications that require efficient power delivery on circuit boards. It is commonly used in various electronic devices and systems requiring reliable and compact power solutions.
Number of Outputs 1
Output Power Max 100W
Output Voltage 5V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 37.6 x 98.3 x 129.0 mm
Height 129.0mm
Input Voltage 264V AC
Length 37.6mm
Max. operating temperature (derating) 40°C
Max. output current 20A
Maximum Operating Temperature 60°C
Min. operating temperature (derating) -20°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Output Current 0A
Type PSU
Weight 455g
Width 98.3mm

Reviews

Be the first to submit a review

Trustpilot