TracoPower TXM 075-105 TXM SMPSU 5.15V DC 12A 60W Efficient Power Supply

MPN
TXM 075-105
Brand
TracoPower
Order Code
07-8452
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £41.19
5+ £39.96
10+ £38.73
25+ £37.07
50+ £35.42
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower manufactures the TXM 075-105 SMPSU, a printed circuit board power supply unit delivering 5.15 V DC at 12 A with a 60 W output. This PSU with solder lugs is designed for PCB mount applications requiring reliable power in a compact form. Typically, it is used in industrial and commercial electronic devices needing stable low-voltage power solutions.
Number of Outputs 1
Output Power Max 60W
Output Voltage 4.85V DC
Mounting Type PCB
Connection Screw terminal
Dimensions (L x W x H) 129 x 99.0 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 129mm
Max. operating temperature (derating) 50°C
Max. output current 12A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 380g
Width 99.0mm

Reviews

Be the first to submit a review

Trustpilot