TracoPower TXM 025-115 TXM Series SMPSU 15VDC 1.7A 25W 1pc

MPN
TXM 025-115
Brand
TracoPower
Order Code
07-8451
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £24.89
5+ £24.38
10+ £23.72
25+ £22.79
50+ £21.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower manufactures the TXM 025-115 SMPSU, a printed circuit board power supply unit offering 15 V DC output with a current of 1.7 A and 25 W power rating. This PCB mount power supply unit, equipped with solder lugs, is designed for efficient and compact power solutions. It is typically used in applications requiring reliable switching power supplies, such as industrial and electronic equipment.
Number of Outputs 1
Output Power Max 25W
Output Voltage 15V DC
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 90.6 x 51.0 x 28.8 mm
Height 28.8mm
Input Voltage 264V AC
Length 90.6mm
Max. operating temperature (derating) 50°C
Max. output current 1.7A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -25°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 175g
Width 51.0mm

Reviews

Be the first to submit a review

Trustpilot